
* Images are for reference only
OXEIDLJANF-0.032768
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OXEIDLJANF-0.032768
- JLCPCB Part #
- C17302498
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10uA 2.8V~3.3V 32.768kHz CMOS ±25ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8151
200+
$0.3254
400+
$0.3158
1000+
$0.3093
Welcome back, may I help you?