
* Images are for reference only
ABL-12.288MHZ-B1U-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ABL-12.288MHZ-B1U-T
- JLCPCB Part #
- C5542841
- Package
- HC-49US
- Description
- -20℃~+70℃ 12.288MHz 18pF 50Ω ±10ppm ±10ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6535
200+
$0.2617
500+
$0.2521
1000+
$0.2489
Welcome back, may I help you?