This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TAETCLSANF-10.000000

Extended
Manufacturer
TAITIEN Elec
MFR.Part #
TAETCLSANF-10.000000
JLCPCB Part #
C5793597
Package
SMD7050-4P
Description
-40℃~+85℃ 10MHz 3.5mA 3V~3.3V Clipped sine wave ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.3621
200+ $4.5336
500+ $4.3834
1000+ $4.3075
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons