
* Images are for reference only
830026900
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830026900
- JLCPCB Part #
- C5532895
- Package
- HC-49US
- Description
- -10℃~+60℃ 16pF 60Ω 6MHz ±20ppm ±50ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6224
200+
$0.2483
500+
$0.2403
1000+
$0.2354
Welcome back, may I help you?