This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMPC 0605HV-4R7MG-D

Extended
Manufacturer
TAI-TECH
MFR.Part #
TMPC 0605HV-4R7MG-D
JLCPCB Part #
C17251744
Package
SMD,7.3x6.6mm
Description
10A 30.8mΩ 4.7uH 6.5A AEC-Q200 ±20% SMD,7.3x6.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3919
200+ $0.1564
500+ $0.1511
800+ $0.1485
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons