
* Images are for reference only
HPC 6028NF-4R7M
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC 6028NF-4R7M
- JLCPCB Part #
- C17552892
- Package
- 2424
- Description
- 3.1A 3.2A 30mΩ 4.7uH ±20% 2424 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1168
200+
$0.0466
500+
$0.0450
1500+
$0.0444
Welcome back, may I help you?