This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HPC 6028NF-1R0M

Extended
Manufacturer
TAI-TECH
MFR.Part #
HPC 6028NF-1R0M
JLCPCB Part #
C17350290
Package
2424
Description
10mΩ 1uH 5.2A 5.75A ±20% 2424 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 77

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1166
200+ $0.0465
500+ $0.0449
1500+ $0.0443
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons