
* Images are for reference only
TA10R0M100AR40
Extended
- Manufacturer
- jieerrui
- MFR.Part #
- TA10R0M100AR40
- JLCPCB Part #
- C49332976
- Package
- CASE-A-7343-19(mm)
- Description
- -55℃~+105℃ 100uA@20℃,2min 100uF 10V 3.2A@100kHz 40mΩ@100kHz ±20% CASE-A-7343-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2051
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 1920
In-stock Item Pricing
Qty Unit Price
1+
$0.4656
10+
$0.3641
30+
$0.3206
100+
$0.2675
500+
$0.2433
1000+
$0.2288
Welcome back, may I help you?