
* Images are for reference only
CK035M100D5APKKKV00R
Extended
- Manufacturer
- Su'scon
- MFR.Part #
- CK035M100D5APKKKV00R
- JLCPCB Part #
- C2935107
- Package
- SMD,D5xL5.4mm
- Description
- -55℃~+105℃ 10uF 2000hrs@105℃ 28mA@120Hz 35V 5.4mm 5mm ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
100+
$0.0340
300+
$0.0294
1000+
$0.0249
5000+
$0.0221
10000+
$0.0208
Welcome back, may I help you?