This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CK035M100C5APKKKV00R

Extended
Manufacturer
Su'scon
MFR.Part #
CK035M100C5APKKKV00R
JLCPCB Part #
C2935106
Package
SMD,D4xL5.4mm
Description
-55℃~+105℃ 10uF 2000hrs@105℃ 35V 4mm 5.4mm ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 819

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 819

In-stock Item Pricing

Qty Unit Price
1+ $0.0323
200+ $0.0250
600+ $0.0210
2000+ $0.0181
10000+ $0.0160
20000+ $0.0149

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons