
* Images are for reference only
SK6054D4-18
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SK6054D4-18
- JLCPCB Part #
- C22396222
- Package
- DFN1x1-4
- Description
- -40℃~+85℃@(Ta) 1 1.8V 140mV@(300mA) 40uVrms 500mA 55uA 5V 80dB@(1kHz) Fixed Over Temperature Protection、Enable Positive DFN1x1-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 772
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 771
In-stock Item Pricing
Qty Unit Price
1+
$0.2436
50+
$0.1924
150+
$0.1705
500+
$0.1432
2500+
$0.1310
5000+
$0.1238
Related Products
Welcome back, may I help you?