
* Images are for reference only
SK6216T3B-44
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SK6216T3B-44
- JLCPCB Part #
- C52034514
- Package
- SOT-89-3L
- Description
- -40℃~+85℃ 1 20V 2uA 500mA 70dB@(10kHz) Fixed Positive Short Circuit Protection、Thermal shutdown、Built-in soft start SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 285
In-stock Item Pricing
Qty Unit Price
1+
$0.1568
50+
$0.1227
150+
$0.1083
1000+
$0.0901
2000+
$0.0819
5000+
$0.0771
Related Products