


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | Suntek | |
| Package | SMD,1.8x1.4mm | |
| High band range | 2.11048GHz~2.16952GHz | |
| High band insertion loss (Max) | 2.5dB | |
| Operating Temperature | -20℃~+85℃ | |
| Low band range | 1.9225GHz~1.9775GHz | |
| High Band Attenuation (Min) | 33dB | |
| Low Band Attenuation (Min) | 21dB | |
| Low band VSWR (Max) | 2.1 | |
| Low band insertion loss (Max) | 2.1dB | |
| Hig band VSWR (Max) | 2.3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK3010ND technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | Suntek | |
| Package | SMD,1.8x1.4mm | |
| High band range | 2.11048GHz~2.16952GHz | |
| High band insertion loss (Max) | 2.5dB | |
| Operating Temperature | -20℃~+85℃ | |
| Low band range | 1.9225GHz~1.9775GHz | |
| High Band Attenuation (Min) | 33dB | |
| Low Band Attenuation (Min) | 21dB | |
| Low band VSWR (Max) | 2.1 | |
| Low band insertion loss (Max) | 2.1dB | |
| Hig band VSWR (Max) | 2.3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK3010ND. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SK3010ND datasheets or manufacturer documentation.
Datasheet: SK3010ND Datasheet (PDF)
The SK3010ND schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.