
* Images are for reference only
SUL6001D8-13
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SUL6001D8-13
- JLCPCB Part #
- C52034505
- Package
- DFN-8(1.2x1.6)
- Description
- -40℃~+85℃ 1 1.3V 5.5V 85uA Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operation status indication、Output discharge、Built-in soft start Positive DFN-8(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.3603
50+
$0.2807
150+
$0.2466
500+
$0.2040
3000+
$0.1852
6000+
$0.1737
Related Products
Welcome back, may I help you?