This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SK6013SC5-18

Extended
Manufacturer
Suntek
MFR.Part #
SK6013SC5-18
JLCPCB Part #
C5120316
Package
SC-70-5
Description
-40℃~+125℃@(Tj) 1 1.8V 300mA 40uA 6V 70dB@(1kHz) 70uVrms Fixed Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 91

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1242
50+ $0.0987
150+ $0.0860
500+ $0.0763
3000+ $0.0666
6000+ $0.0627

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons