
* Images are for reference only
SBH2012H121USP
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SBH2012H121USP
- JLCPCB Part #
- C49383050
- Package
- 0805
- Description
- 1 120Ω@100MHz 20mΩ 5A 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 348
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 328
In-stock Item Pricing
Qty Unit Price
1+
$0.0162
500+
$0.0128
1500+
$0.0109
4000+
$0.0097
24000+
$0.0087
48000+
$0.0082
Related Products
Welcome back, may I help you?