
* Images are for reference only
XLMDKCBD34M
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XLMDKCBD34M
- JLCPCB Part #
- C7129630
- Package
- Plugin
- Description
- -40℃~+85℃ 1.95V、3.3V 158mcd、198mcd 20mA 460nm、645nm 465nm、630nm 60° 75mW、120mW Common Cathode Red, Blue White Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1050
10+
$0.9002
30+
$0.7985
100+
$0.6969
500+
$0.6356
1000+
$0.6050
Welcome back, may I help you?