SSF-LXH240LIID
Extended
* Images are for reference only

SSF-LXH240LIID

Attributes
Value
Manufacturer
MFR.Part #
SSF-LXH240LIID
JLCPCB Part #
C17536803
Package
Plugin
Description
15mcd 20mA 2V 635nm 80° Red 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLumex
PackagePlugin
Operating Temperature-40℃~+85℃
Viewing Angle80°
Forward Current20mA
Luminous Intensity15mcd
Illumination ColorRed
Lens ColorFrosted Red Lens
Voltage - Forward(Vf)2V
Peak Wavelength635nm