
* Images are for reference only
XCVG11D
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XCVG11D
- JLCPCB Part #
- C6755278
- Package
- Plugin,D=2.9mm
- Description
- -40℃~+85℃ 1.9V 2mA 4mcd~7mcd 50° 570nm 574nm Emerald Green Green Lens Plugin,D=2.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1843
200+
$0.0735
500+
$0.0711
1000+
$0.0700
Welcome back, may I help you?