
* Images are for reference only
XLUG65D
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XLUG65D
- JLCPCB Part #
- C6336866
- Package
- Plugin
- Description
- -40℃~+85℃ 10mA 24mcd 2V 565nm 568nm 60° Emerald Green Green Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2091
200+
$0.0835
500+
$0.0806
1000+
$0.0794
Welcome back, may I help you?