This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XLMDKCBD59M

Extended
Manufacturer
SunLED
MFR.Part #
XLMDKCBD59M
JLCPCB Part #
C4555425
Package
Plugin
Description
-40℃~+85℃ 1.95V、3.3V 30° 460nm、645nm 465nm、630nm Common Cathode Frosted White Lens Red, Blue 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7769
200+ $0.3005
500+ $0.2908
1000+ $0.2859
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons