
* Images are for reference only
RCP1317NP-102L
Extended
- Manufacturer
- Sumida
- MFR.Part #
- RCP1317NP-102L
- JLCPCB Part #
- C6642342
- Package
- Plugin,D=13.5mm
- Description
- 1.18Ω 1mH 820mA 900mA ±15% Plugin,D=13.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2712
200+
$0.5082
500+
$0.4904
1000+
$0.4824
Welcome back, may I help you?