
* Images are for reference only
RCH875NP-4R4M
Extended
- Manufacturer
- Sumida
- MFR.Part #
- RCH875NP-4R4M
- JLCPCB Part #
- C6758127
- Package
- Plugin,D=7.8mm
- Description
- 19.1mΩ 2.7A 4.4uH 4.5A ±20% Plugin,D=7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8367
200+
$0.3344
500+
$0.3231
1000+
$0.3182
Welcome back, may I help you?