
* Images are for reference only
RCH110NP-180M
Extended
- Manufacturer
- Sumida
- MFR.Part #
- RCH110NP-180M
- JLCPCB Part #
- C2455176
- Package
- Plugin,D=10mm
- Description
- 18uH 33mΩ 4A ±20% 插件,D=10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5850
200+
$0.2272
500+
$0.2192
1000+
$0.2144
Welcome back, may I help you?