
* Images are for reference only
RCR1616NP-180M
Extended
- Manufacturer
- Sumida
- MFR.Part #
- RCR1616NP-180M
- JLCPCB Part #
- C2455874
- Package
- Plugin,D=16mm
- Description
- 12.7mΩ 18uH 6.7A 6A ±20% 插件,D=16mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4648
200+
$0.5670
500+
$0.5477
1000+
$0.5381
Welcome back, may I help you?