
* Images are for reference only
CMD4D06NP-150MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CMD4D06NP-150MC
- JLCPCB Part #
- C17466968
- Package
- SMD-4P,4.3x4.1mm
- Description
- 15uH 400mA 676mΩ ±20% SMD-4P,4.3x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2801
200+
$0.5108
500+
$0.4947
1000+
$0.4851
Welcome back, may I help you?