
* Images are for reference only
RCH875NP-100M
Extended
- Manufacturer
- Sumida
- MFR.Part #
- RCH875NP-100M
- JLCPCB Part #
- C2454434
- Package
- Plugin,D=7.8mm
- Description
- 10uH 2.1A 2.9A 50mΩ ±20% 插件,D=7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1286
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1286
In-stock Item Pricing
Qty Unit Price
1+
$0.3114
10+
$0.2694
30+
$0.2517
500+
$0.2420
1000+
$0.2356
Related Products
Welcome back, may I help you?