
* Images are for reference only
CLS5D14NP-470NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CLS5D14NP-470NC
- JLCPCB Part #
- C17324675
- Package
- -
- Description
- 400mA 430mA 47uH 680mΩ ±30% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5033
200+
$0.6010
500+
$0.5802
1000+
$0.5706
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?