
* Images are for reference only
CDRH5D28RNP-180NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH5D28RNP-180NC
- JLCPCB Part #
- C17297763
- Package
- SMD,6x5.9mm
- Description
- 1.05A 101.5mΩ 18uH ±30% SMD,6x5.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2069
200+
$0.4818
500+
$0.4657
1000+
$0.4577
Welcome back, may I help you?