
* Images are for reference only
CDRH5D16NP-3R3NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH5D16NP-3R3NC
- JLCPCB Part #
- C2454594
- Package
- SMD,5.6x5.6mm
- Description
- 2.4A 2.6A 3.3uH 35.6mΩ ±25% SMD,5.6x5.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4419
200+
$0.1710
500+
$0.1650
1000+
$0.1621
Related Products
Welcome back, may I help you?