
* Images are for reference only
CDRH4D18CNP-470PC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH4D18CNP-470PC
- JLCPCB Part #
- C17627941
- Package
- SMD,4.9x4.9mm
- Description
- 410mA 47uH 783mΩ ±25% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6066
200+
$0.2420
500+
$0.2340
1000+
$0.2307
Related Products
Welcome back, may I help you?