
* Images are for reference only
CDRH3D11HPNP-100NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH3D11HPNP-100NC
- JLCPCB Part #
- C596486
- Package
- 1515
- Description
- 10uH 413mΩ 600mA 800mA ±25% 1515 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4656
10+
$0.3661
30+
$0.3244
100+
$0.2714
500+
$0.2473
1000+
$0.2345
Welcome back, may I help you?