
* Images are for reference only
CDH50D48NP-471KC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDH50D48NP-471KC
- JLCPCB Part #
- C2639270
- Package
- SMD,5.4x5mm
- Description
- 2.16Ω 270mA 275mA 470uH ±10% SMD,5.4x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5362
200+
$0.2077
500+
$0.2013
1000+
$0.1965
Related Products