
* Images are for reference only
CDRH2D09CNP-1R5NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH2D09CNP-1R5NC
- JLCPCB Part #
- C17635602
- Package
- 1212
- Description
- 1.35A 1.5uH 700mA 88mΩ ±25% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8994
200+
$0.3598
500+
$0.3470
1500+
$0.3421
Welcome back, may I help you?