
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,12.8x13.1mm | |
| Current - Saturation(Isat) | 16.7A | |
| Inductance | 3.3uH | |
| Tolerance | ±30% | |
| Current Rating | 11.2A | |
| DC Resistance(DCR) | 7.4mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDRH12D77BT150NP-3R3NC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,12.8x13.1mm | |
| Current - Saturation(Isat) | 16.7A | |
| Inductance | 3.3uH | |
| Tolerance | ±30% | |
| Current Rating | 11.2A | |
| DC Resistance(DCR) | 7.4mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDRH12D77BT150NP-3R3NC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDRH12D77BT150NP-3R3NC datasheets or manufacturer documentation.
Datasheet: CDRH12D77BT150NP-3R3NC Datasheet (PDF)
The CDRH12D77BT150NP-3R3NC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.