
* Images are for reference only
CDRH127C/ANP-271MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH127C/ANP-271MC
- JLCPCB Part #
- C2639606
- Package
- SMD,12.5x12.5mm
- Description
- 270uH 283.5mΩ 950mA Magnetic Shielded Inductor ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9713
200+
$0.3770
500+
$0.3641
1500+
$0.3576
Welcome back, may I help you?