
* Images are for reference only
CDRH10D68RT125NP-681PC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH10D68RT125NP-681PC
- JLCPCB Part #
- C17266251
- Package
- SMD,10.2x10.2mm
- Description
- 1.03Ω 600mA 610mA 680uH ±25% SMD,10.2x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0861
200+
$0.4338
500+
$0.4194
1000+
$0.4130
Related Products
Welcome back, may I help you?