
LGJ12575TS-151M1R5-H
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,12.5x12.5mm | |
| Current - Saturation(Isat) | 1.5A | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 175mΩ |

* Images are for reference only
LGJ12575TS-151M1R5-H
Extended- Manufacturer
- MFR.Part #
- LGJ12575TS-151M1R5-H
- JLCPCB Part #
- C2045550
- Package
- SMD,12.5x12.5mm
- Description
- 1.5A 150uH 175mΩ ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LGJ12575TS-151M1R5-H
Extended- Manufacturer
- MFR.Part #
- LGJ12575TS-151M1R5-H
- JLCPCB Part #
- C2045550
- Package
- SMD,12.5x12.5mm
- Description
- 1.5A 150uH 175mΩ ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LGJ12575TS-151M1R5-H Specifications
LGJ12575TS-151M1R5-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,12.5x12.5mm | |
| Current - Saturation(Isat) | 1.5A | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 175mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LGJ12575TS-151M1R5-H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LGJ12575TS-151M1R5-H Documents
LGJ12575TS-151M1R5-H datasheets or manufacturer documentation.
Datasheet: LGJ12575TS-151M1R5-H Datasheet (PDF)
LGJ12575TS-151M1R5-H Schematic Symbol & PCB Footprint
The LGJ12575TS-151M1R5-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.