
* Images are for reference only
CDEP147NP-4R5MC-125
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDEP147NP-4R5MC-125
- JLCPCB Part #
- C5612594
- Package
- SMD-3P,14.5x14.5mm
- Description
- 13.6A 4.5uH 4.97mΩ ±20% SMD-3P,14.5x14.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1342
300+
$0.8518
600+
$0.8244
900+
$0.8098
Welcome back, may I help you?