
* Images are for reference only
CDRH50D43RNP-2R2NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH50D43RNP-2R2NC
- JLCPCB Part #
- C17568877
- Package
- 2020
- Description
- 2.2uH 22mΩ 3.6A 3.8A ±30% 2020 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7840
200+
$0.3130
500+
$0.3033
1500+
$0.2969
Related Products
Welcome back, may I help you?