
* Images are for reference only
13324-T086
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 13324-T086
- JLCPCB Part #
- C17554736
- Package
- SMD-10P,15x13.5mm
- Description
- 1.5kV 4~36V SMD-10P,15x13.5mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9847
200+
$1.5900
400+
$1.5370
1000+
$1.5114
Welcome back, may I help you?