
* Images are for reference only
0640CDMCCDS-6R8MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0640CDMCCDS-6R8MC
- JLCPCB Part #
- C3221510
- Package
- SMD,7.1x6.6mm
- Description
- 45.5mΩ 5A 6.8uH 6A Molded Inductor ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5550
200+
$0.2162
500+
$0.2081
1000+
$0.2049
Related Products
Welcome back, may I help you?