
* Images are for reference only
POHS0605-1R0M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS0605-1R0M
- JLCPCB Part #
- C49333016
- Package
- SMD,7.1x6.6mm
- Description
- 12A 16A 1uH 6.6mΩ Molded Inductor ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.1107
50+
$0.0881
150+
$0.0768
1000+
$0.0684
2000+
$0.0617
5000+
$0.0583
Related Products
Welcome back, may I help you?