
* Images are for reference only
0415CDMCCDS-3R3MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0415CDMCCDS-3R3MC
- JLCPCB Part #
- C6030819
- Package
- SMD,4.4x4.2mm
- Description
- 3.2A 3.3uH 4A 92.4mΩ Molded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0600
200+
$0.4224
500+
$0.4096
1000+
$0.4016
Related Products
Welcome back, may I help you?