
* Images are for reference only
D706TF
Extended
- Manufacturer
- Silicore
- MFR.Part #
- D706TF
- JLCPCB Part #
- C5368845
- Package
- SOP-8
- Description
- 0℃~+70℃ 1 1.2V~5.5V 200ms 3.08V 75uA Active Low Open Drain Voltage Monitor Yes Yes SOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 177
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$0.2110
50+
$0.1657
200+
$0.1463
500+
$0.1221
2500+
$0.1113
5000+
$0.1047
Related Products
Welcome back, may I help you?