
* Images are for reference only
78M05
Extended
- Manufacturer
- Silicore
- MFR.Part #
- 78M05
- JLCPCB Part #
- C5368843
- Package
- TO-252
- Description
- -40℃~+85℃@(Ta) 1 2V@(300mA) 35V 40uV 4mA 500mA 5V 80dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 293
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 285
In-stock Item Pricing
Qty Unit Price
1+
$0.1296
50+
$0.1025
150+
$0.0890
500+
$0.0786
2500+
$0.0706
5000+
$0.0665
Related Products
Welcome back, may I help you?