
* Images are for reference only
D7855-3.3(L)
Extended
- Manufacturer
- Silicore
- MFR.Part #
- D7855-3.3(L)
- JLCPCB Part #
- C22459166
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 250mA、500mA 3.3V 40V 50dB@(100Hz) 50uV 6uA 850mV@(250mA) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 320
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 320
In-stock Item Pricing
Qty Unit Price
1+
$0.1181
50+
$0.0933
150+
$0.0810
1000+
$0.0718
2000+
$0.0643
5000+
$0.0606
Related Products
Welcome back, may I help you?