
* Images are for reference only
D2596HVS-3.3
Extended
- Manufacturer
- Silicore
- MFR.Part #
- D2596HVS-3.3
- JLCPCB Part #
- C49305547
- Package
- TO-263-5
- Description
- -40℃~+125℃ 150kHz 3.3V 3A 5mA 6V~60V Buck Buck Fixed TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.7429
10+
$0.6014
50+
$0.5307
100+
$0.4599
500+
$0.4181
1000+
$0.3972
Related Products
Welcome back, may I help you?