
* Images are for reference only
SCRH127/LD-180
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH127/LD-180
- JLCPCB Part #
- C17408772
- Package
- SMD,12.5x12.5mm
- Description
- 18uH 28mΩ 5.04A 5.1A ±20% SMD,12.5x12.5mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8202
200+
$0.7272
500+
$0.7018
1000+
$0.6907
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?