
* Images are for reference only
SCRH127/LD-2R4
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH127/LD-2R4
- JLCPCB Part #
- C17666091
- Package
- SMD,12.5x12.5mm
- Description
- 10.3A 10.5mΩ 11.3A 2.4uH ±30% SMD,12.5x12.5mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8448
200+
$0.7370
500+
$0.7113
1000+
$0.7000
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?